Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-35273-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Dimension:
30.18 x 12.7 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-35273-2 is a high-quality terminal designed for use in various electrical applications. With its PIDG R 12-10 1/4 design, it ensures secure connections and optimal conductivity. This terminal is perfect for use with wire sizes ranging from 12 to 10 AWG, making it versatile and adaptable to different wiring needs. Its compact size and easy installation make it a preferred choice for professionals in the industry. Whether you need to terminate wires in automotive, industrial, or aerospace applications, the 2-35273-2 terminal from TE Connectivity / AMP Brand is a reliable option.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2352732
IN STOCK:
9,332
Can Ship immediately
Manufacturer Stock:
7,500
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
25
$1.295
$32.375
250
$1.137
$284.250
500
$1.005
$502.500
1,000
$0.908
$908.000
2,500
$0.885
$2,212.500
5,000
$0.863
$4,315.000
7,500
$0.855
$6,412.500
10,000
+
$0.832
$8,320.000
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE