help desk software
DATA SHEET

2-35364-1

TE Connectivity / AMP Brand

PIDG 12-10 R 10; TAPE .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-35364-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
TE Connectivity / AMP Brand part 2-35364-1 is a high-quality PIDG 12-10 R 10 terminal, perfect for a variety of electrical connections. This terminal is designed to be easy to use, providing a reliable and secure connection every time. The terminal comes packaged on a convenient tape for easy storage and dispensing, making it ideal for use in a range of applications. Trust TE Connectivity / AMP Brand for all your electrical connection needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
2353641
IN STOCK: 1,925
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2250
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.103
$27.575
500
$0.929
$464.500
1,000
$0.919
$919.000
2,250
$0.910
$2,047.500
4,500
$0.901
$4,054.500
6,750
$0.892
$6,021.000
9,000 +
$0.883
$7,947.000
Tools/3D Models