help desk software
DATA SHEET

2355174-1

TE Connectivity / AMP Brand

Ethernet Module 1Gbps 24V

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2355174-1
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Category:
Ethernet Module3120
Life Cycle:
Discontinued
Ethernet Module 1Gbps 24V
Search Keywords:
23551741
  This product is discontinued, but still in stock
IN STOCK: 14
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,260.85
$1,260.850
3
$1,241.93
$3,725.790
5
$788.99
$3,944.950
8
$520.52
$4,164.160
10 +
$510.11
$5,101.100
Tools/3D Models
Product Guides