Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-35772-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 2-35772-1 is a high-quality terminal designed for optimal electrical connections. It features a solis R 12-10 1/4 configuration, making it suitable for various applications. This terminal is made with durable materials to ensure long-lasting performance and reliable conductivity. Whether you are working on a DIY project or a professional application, the 2-35772-1 terminal is an excellent choice for all your electrical needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2357721
Different packaging options available. See Alternatives
IN STOCK:
17,594
Ships today, if you order in
Manufacturer Stock:
110,000
can ship
12/2/24
Minimum Order:
500
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
500
$0.3958
$197.900
1,000
$0.3876
$387.600
2,500
$0.3818
$954.500
5,000
$0.3761
$1,880.500
7,500
$0.3704
$2,778.000
10,000
$0.3649
$3,649.000
15,000
$0.3594
$5,391.000
25,000
+
$0.3540
$8,850.000
Tools/3D Models
Product Guides