Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-36149-4
Alias/AKA:
M7928/1-21
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
18.64 x 5.54 mm
Wire Size:
20 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-36149-4 is a durable and reliable terminal designed for various electrical applications. It is a PIDG R IR 20 6 terminal, which means it is equipped with a PIDG (Pre-Insulated Diamond Grip) style connector that provides excellent electrical conductivity and insulation. This terminal features a 20-6 AWG wire range, making it suitable for a wide range of wire sizes. It is made of high-quality materials, ensuring long-lasting performance and resistance to corrosion. With its user-friendly design, the 2-36149-4 terminal is easy to install and guarantees a secure connection. It is widely used in industries such as automotive, aerospace, and electronics, where reliability and performance are essential. Whether you're working on a professional project or a DIY task, the TE Connectivity / AMP Brand 2-36149-4 terminal is a trusted choice that will meet your electrical connection needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2361494
IN STOCK:
7,401
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6846
$34.230
250
$0.5793
$144.825
1,000
$0.4760
$476.000
3,000
$0.4431
$1,329.300
5,000
$0.4387
$2,193.500
8,000
$0.4343
$3,474.400
10,000
$0.4299
$4,299.000
15,000
+
$0.4256
$6,384.000
Tools/3D Models
Product Guides
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE