Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-36149-5
Alias/AKA:
M7928/1-30
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
18.64 x 5.54 mm
Wire Size:
18 AWG
Color:
Red/White
Operating Temperature:
105(Max) °C
The TE Connectivity AMP Brand part 2-36149-5 is a Terminal, PIDG R IR 18 6, designed for high-performance electrical connections. This terminal features a sturdy construction and is made from durable materials to ensure reliable and long-lasting performance. With its insulation, this terminal provides excellent resistance to moisture, chemicals, and extreme temperatures, making it suitable for a wide range of applications. The PIDG R IR 18 6 terminal is easy to install and ensures a secure connection, making it an ideal choice for electrical projects that require efficiency, durability, and excellent performance.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2361495
IN STOCK:
8,862
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6661
$33.305
250
$0.5699
$142.475
1,000
$0.4490
$449.000
3,000
$0.4371
$1,311.300
5,000
$0.4273
$2,136.500
8,000
$0.4230
$3,384.000
10,000
$0.4188
$4,188.000
15,000
+
$0.4146
$6,219.000
Tools/3D Models
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
1-320551-2
TERMINAL,PIDG R IR 22 8
51864-6
Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.4 mm² - PIDG Series - Blue.
51863-2
TERMINAL PIDG R IR 22 6
D-436-0125
Connector Terminal Splice Cross-Linked Polyvinylidene Fluoride Transparent Blue Tin Bag/Bo...
51863-3
TERM,RING, PIDG, IR, 20, #6