Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-36150-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
17.07 x 5.54 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-36150-1 is a high-quality TERM, RING, PIDG (Pre-Insulated Diamond Grip), designed for 22-16 AWG (American Wire Gauge) wires. This terminal features a secure connection with its ring shape, providing a reliable and durable electrical connection. It is supplied in a tape and reel (T&R) packaging, making it suitable for high-volume production. The 2-36150-1 is an excellent choice for various applications that require a compact and efficient wire termination solution.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2361501
IN STOCK:
50,286
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1493
$746.500
10,000
$0.1478
$1,478.000
25,000
$0.1449
$3,622.500
50,000
$0.1434
$7,170.000
100,000
+
$0.1415
$14,150.000
Product Guides
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
CUSTOMERS
ALSO BOUGHT
20IMX4-05-8G
Module DC-DC 20VIN 1-OUT 5V 0.7A 3.5W 7-Pin DIP Module
FCA-210-0917M
Electromechanical Relay 12VDC 80Ohm 10A DPDT (43.64x26.04x13.08)mm Flange Military Relay
2-31886-2
PIDG R 22-16 COMM 22-18 MIL 8
2-34148-1
PG R 22-16 COMM 22-18 MIL 8
JANTX1N5806US
Rectifier Diode Switching 150V 2.5A 25ns 2-Pin A-MELF Bag / DIODE GEN PURP 150V 1A D5A