Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-36151-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
20.24 x 7.14 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-36151-2 is a PIDG R 22-16 COMM 22-18MIL 6 connector. This connector is designed to provide a secure and reliable connection in various industrial and commercial applications. It features a crimping mechanism that ensures a tight and long-lasting connection between wires. The connector is capable of accommodating wires with a gauge range of 22-16 for the PIDG R side, and 22-18 for the COMM side, making it versatile for different wire sizes. With a MIL-SPEC rating of 6, it meets the standards set for military-grade connectors, guaranteeing its durability and performance in rugged environments. Overall, the TE Connectivity / AMP Brand part 2-36151-2 is an excellent choice for applications that require a dependable and high-quality connector.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2361512
Different packaging options available. See Alternatives
IN STOCK:
30,190
Ships today, if you order in
Manufacturer Stock:
15,000
can ship
11/29/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
5,000
$0.1424
$712.000
10,000
$0.1403
$1,403.000
25,000
$0.1382
$3,455.000
50,000
$0.1361
$6,805.000
100,000
+
$0.1340
$13,400.000
Product Guides
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE