2-36152-1
TE Connectivity / AMP BrandRing Terminal Connector 6 Stud Circular 16-22 AWG Crimp .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-36152-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
20.24 x 7.14 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
The 2-36152-1 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a red nylon insulator, crimp termination and accepts 16 to 22AWG wire.
300V Maximum voltage
105°C Operating temperature rating
Applications
Industrial
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2361521
Different packaging options available. See Alternatives
IN STOCK:
77,120
Ships today, if you order in
Manufacturer Stock:
20,000
can ship
12/9/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
5,000
$0.1463
$731.500
10,000
$0.1448
$1,448.000
25,000
$0.1434
$3,585.000
50,000
$0.1420
$7,100.000
100,000
+
$0.1405
$14,050.000
Tools/3D Models
Product Guides
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE