Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-36153-3
Alias/AKA:
M7928/1-15
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
23.01 x 7.92 mm
Wire Size:
22 AWG
Color:
Red/Green
Operating Temperature:
N/A
The TE Connectivity / AMP BRAND part 2-36153-3 is a high-quality terminal designed for reliable electrical connections. This terminal features a PIDG R IR 22 10 design, ensuring secure and efficient performance. Ideal for various applications, this terminal is a must-have for any electrical project.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2361533
IN STOCK:
13,457
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6651
$33.255
500
$0.5311
$265.550
1,000
$0.4525
$452.500
3,000
$0.4380
$1,314.000
5,000
$0.4336
$2,168.000
8,000
$0.4293
$3,434.400
10,000
$0.4244
$4,244.000
15,000
+
$0.4202
$6,303.000
Tools/3D Models
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
1-320551-2
TERMINAL,PIDG R IR 22 8
901-101-15
RF Connector M39012/55-4502 SMA Straight Crimp Plug for RG-223 RG-142 Safety Wire Hole...
51864-2
TERMINAL,PIDG R 16-14 10
1-320551-4
TERMINAL,PIDG R IR 18 8
323067
Ring Tongue Terminal - 12 to 10 AWG - M4 / #8 Stud Size - 4.34 mm (.171 in) Stud Diameter ...