Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-36153-4
Alias/AKA:
M7928/1-24
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
23.01 x 7.92 mm
Wire Size:
20 AWG
Color:
Red
Operating Temperature:
N/A
Part 2-36153-4 is a high-quality terminal from TE Connectivity's AMP brand. This PIDG R IR 20 model is designed for reliable and efficient electrical connections, with a 10mm wire size capacity. Perfect for a variety of applications, this terminal ensures secure and durable connections.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2361534
IN STOCK:
9,100
Ships today, if you order in
Manufacturer Stock:
11,845
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
27 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
50
$0.6812
$34.060
250
$0.5792
$144.800
1,000
$0.4265
$426.500
3,000
$0.4222
$1,266.600
5,000
$0.4180
$2,090.000
8,000
$0.4138
$3,310.400
10,000
$0.4097
$4,097.000
15,000
+
$0.4056
$6,084.000
Tools/3D Models
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.