Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-36153-5
Alias/AKA:
M7928/1-33
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
23.01 x 7.92 mm
Wire Size:
18 AWG
Color:
Red/White
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-36153-5 is a high-quality terminal that features PIDG (Pre-Insulated Diamond Grip) technology. This terminal is designed with a wire range of 18 to 10 AWG and is ideal for use in electrical connections requiring reliable and efficient performance. With its unique insulation design and secure crimping mechanism, this terminal ensures a strong and durable connection for various applications. It is easy to install and provides excellent resistance to vibration, temperature, and electrical stress. The 2-36153-5 terminal is a reliable choice for professionals in the electrical and industrial sectors.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2361535
IN STOCK:
6,955
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5749
$28.745
250
$0.4391
$109.775
1,000
$0.4294
$429.400
3,000
$0.4251
$1,275.300
5,000
$0.4209
$2,104.500
8,000
$0.4166
$3,332.800
10,000
$0.4125
$4,125.000
15,000
+
$0.4084
$6,126.000
Tools/3D Models
Product Guides
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE