2-36160-1
TE Connectivity / AMP BrandRing Terminal Connector 10 Stud Circular 14-16 AWG Crimp .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-36160-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
21.82 x 8.71 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The 2-36160-1 is a Ring Tongue Terminal made of copper with tin plated finish. The PIDG® series crimp terminal comes with a blue nylon insulated standard closed barrel. It accepts 16 to 14AWG regular wire.
RING-041 shape
300V Maximum voltage
105°C Operating temperature
Applications
Industrial
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2361601
IN STOCK:
85,000
Ships today, if you order in
Manufacturer Stock:
230,000
can ship
11/29/24
On Order:
45,000
can ship 5/28/25
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
32 Weeks
can ship
6/27/25
Quantity
Unit Price
Ext. Price
5,000
$0.1405
$702.500
10,000
$0.1361
$1,361.000
25,000
$0.1341
$3,352.500
50,000
$0.1320
$6,600.000
100,000
+
$0.1301
$13,010.000
Tools/3D Models
Product Guides
Product Changes
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE