Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-36161-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
27.5 x 9.52 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-36161-2 is a high-quality terminal designed for use in various electrical applications. It features a PIDG R 12-10 size, making it suitable for use with wires ranging from 12 to 10 AWG. This terminal is made with precision and durability in mind, ensuring reliable performance and long-lasting use. Whether you need to repair or build electrical connections, the 2-36161-2 terminal is an excellent choice.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2361612
IN STOCK:
2,500
Ships today, if you order in
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.2439
$609.750
5,000
$0.2341
$1,170.500
7,500
$0.2306
$1,729.500
10,000
$0.2271
$2,271.000
15,000
$0.2237
$3,355.500
25,000
$0.2204
$5,510.000
50,000
+
$0.2171
$10,855.000
Tools/3D Models
Product Guides
Product Changes
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
CUSTOMERS
ALSO BOUGHT
2-35112-2
PIDG 12-10 RING 3/8, TAPE
2-31894-2
Ring Tongue Terminal - M6 - 1/4" - WIRE SIZE: 22-16 AWG - 1.42 mm² - PIDG Series - Red.
2-320565-1
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
2-320568-1
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter ...
2-320569-3
Ring Tongue Terminal - 1/4" - 10 AWG - PIDG Series - Yellow.