help desk software
DATA SHEET

2-36161-3

TE Connectivity / AMP Brand

TERMINAL,PIDG R IR 12 10 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-36161-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
29.15 x 9.52 mm
Wire Size:
12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-36161-3 is a high-quality terminal designed for various electrical applications. It features PIDG R IR 12 10 technology, ensuring superior performance and reliability. This terminal is suitable for use with 12-10 AWG wires, making it ideal for medium to high-power connections. It is made from durable materials to withstand harsh environments and has a compact design for easy installation. The TE Connectivity / AMP Brand part 2-36161-3 is a top choice for professionals seeking a reliable solution for their electrical projects.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
2361613
IN STOCK: 4,459
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.986
$24.650
250
$0.772
$193.000
500
$0.675
$337.500
1,000
$0.616
$616.000
2,500
$0.609
$1,522.500
5,000
$0.603
$3,015.000
7,500
$0.597
$4,477.500
10,000 +
$0.591
$5,910.000
Tools/3D Models