Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-36161-6
Alias/AKA:
M7928/1-63
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
29.15 x 9.52 mm
Wire Size:
10 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-36161-6 is a PIDG R IR 10 6 terminal, designed to provide reliable and secure electrical connections. This terminal is ideal for various applications and is made with high-quality materials to ensure durability and long-lasting performance. With its compact size and easy installation, the 2-36161-6 terminal is an essential component for any electrical project.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2361616
IN STOCK:
4,851
Can Ship immediately
On Order:
5,000
can ship 2/26/25
Minimum Order:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$1.052
$26.300
250
$1.005
$251.250
500
$0.925
$462.500
1,000
$0.916
$916.000
2,500
$0.907
$2,267.500
5,000
$0.898
$4,490.000
7,500
$0.889
$6,667.500
10,000
+
$0.880
$8,800.000
DOWNLOADS
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE