Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2365086-1
RoHS:
Yes
Supplier Standard Pack
2500
Package Type:
Bag
Connector & Housing Type:
Housing for female terminals
Number of Rows:
2
Centerline (Pitch):
.07 in, 1.8 mm
Contact Size:
.5mm
Connector Height:
.7 in, 17.8 mm
Row-to-Row Spacing:
.059 in, 1.5 mm
Nominal Voltage Architecture:
12 V
Packaging Method:
Bag
Product Width:
.583 in, 14.8 mm
Primary Locking Feature:
Locking Lance
Contact Current Rating (Max):
1 A
Connector Shape:
Rectangular
Number of Positions:
20
Sealable:
No
Connector & Contact Terminates To:
Flexible Printed Circuit (FPC)
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Mating Alignment:
With
Mating Alignment Type:
Keyed
Packaging Quantity:
2500
Terminal Position Assurance:
Yes
Mating Tab Width:
.02 in, .5 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Agency/Standard:
LV214
Operating Temperature (Max):
105 °C, 221 °F
Connector System:
Wire-to-Board , Wire-to-Device
Blank Cavity Position:
20
UL Flammability Rating:
UL 94HB
Circuit Application:
Signal
Primary Product Color:
Black
Contact Type:
Receptacle
Product Length:
.941 in, 23.9 mm
Housing Material:
PBT GF
Connector Position Assurance Capable:
No
Cable Exit Angle:
180°
20POS,NANOMQS,REC HSG,UNSLD,COD A,FPC
Search Keywords:
23650861
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
625
$2.49
$1,556.250
1,250
$1.53
$1,912.500
1,875
$1.21
$2,268.750
2,500
+
$1.19
$2,975.000
Tools/3D Models