Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-36932-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 2-36932-2 is a high-quality terminal designed for industrial and commercial applications. This Solis R 4/0 1/4 terminal is built to provide secure and reliable connections for heavy-duty wiring. It is suitable for use with large gauge wires and has been engineered to withstand harsh environmental conditions. With its superior performance and durability, this terminal is an ideal choice for professionals working in industries such as automotive, aerospace, and power distribution.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2369322
IN STOCK:
1,173
Ships today, if you order in
On Order:
2,500
can ship 2/5/25
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$15.60
$78.000
25
$14.79
$369.750
50
$13.22
$661.000
100
$12.38
$1,238.000
250
$11.20
$2,800.000
500
$10.88
$5,440.000
1,000
+
$10.71
$10,710.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
321878
Ring Terminal Connector - 3/8 Stud - 0.102" (2.59mm) Thickness - 1.087" (27.61mm) Outer Wi...
321598
Ring Terminal Connector - 1/4 Stud - 0.057" (1.45mm) Thickness - 0.468" (11.89mm) Outer Wi...
36934
BODY SOLIS RING 4/0 1/2
8-33467-3
TERMINAL,SOLIS R 6 3/8
33461
Ring Tongue Terminal - M6 - 1/4" - 8 AWG - 8 mm² - SOLISTRAND Series.