Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
238011-8
RoHS:
No
HTS:
8466948585
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Spacer, Block-Crimper
Search Keywords:
2380118
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
22
can ship
10/28/24
Factory Lead-Time
9 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$33.03
$33.030
5
$31.03
$155.150
10
$29.69
$296.900
25
$28.87
$721.750
50
$27.71
$1,385.500
100
$26.66
$2,666.000
250
+
$26.00
$6,500.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-455888-0
SPACER, CRIMPER(050)
204515-2
AMPLIMITE,ASY,PLUG,STD,90,2
LE334
Cap Film Suppression X2 0.33uF 275VAC PP 10% (17.5 X 9.5 X 17.5mm) Radial 15mm 100°C
G6A-274P-ST40-US-DC12
Signal Relay 12VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
EGXE250ELL222MLN3S
Cap Aluminum Lytic 2200uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125°C Automotiv...