help desk software

2-487406-3

TE Connectivity / AMP Brand

FFC,RCPT CONTACT,STD PRESSURE .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-487406-3
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
14000
Package Type:
Reel
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
2 A
Termination Method:
IDT
The TE Connectivity / AMP Brand part 2-487406-3 is a FFC (Flat Flexible Cable) receptacle contact designed for standard pressure applications. This reliable and high-quality connector is perfect for a wide range of electronic devices requiring a secure and durable connection.
Product Highlights:
  • Socket
  • Contact Type = Receptacle, standard pressure
  • 2.54 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Gold (30) Contact Mating Area Plating
Search Keywords:
24874063
IN STOCK: 82,000
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1505
$150.500
2,500
$0.1475
$368.750
5,000
$0.1453
$726.500
7,500
$0.1438
$1,078.500
14,000
$0.1424
$1,993.600
28,000
$0.1395
$3,906.000
56,000
$0.1337
$7,487.200
112,000 +
$0.1298
$14,537.600
Please Note: Item may be subject to tariff fee if shipping within the United States