Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-487545-7
RoHS:
Yes
HTS:
8538906000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
30
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 2-487545-7 is a high-quality, durable 030 housing FFC receptacle designed for use in various electronic applications. With a compact design and a 050CL short pitch, this housing is perfect for creating reliable and efficient connections with flexible flat cable (FFC). It features a secure locking mechanism to ensure a stable and secure connection. Whether you need to connect circuit boards, displays, or other components, the 2-487545-7 housing offers excellent performance and versatility.
Search Keywords:
24875457
IN STOCK:
16,964
Ships today, if you order in
Manufacturer Stock:
4,000
can ship
12/6/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
10
$2.28
$22.800
250
$1.85
$462.500
500
$1.83
$915.000
1,000
$1.80
$1,800.000
2,000
$1.77
$3,540.000
3,000
$1.75
$5,250.000
4,000
+
$1.72
$6,880.000
Tools/3D Models
Product Guides
Accessories
5-104074-6
30 SYSTEM 50 HDR SRRA SHRD SN
104074-6
30 SYSTEM 50 HDR SRRA SHRD
5-104071-6
30 SYSTEM 50 HDR SRST SHRD SN
1-487547-1
Contact - AMPMODU System 50 Series - Socket - Crimp - Gold Plated Contacts.
104071-6
30 SYSTEM 50 HDR SRST SHRD
487547-1
FFC RCPT CONTACT .050CL
6-104186-5
30 SYS 50 HDR SRRA UNSHRD SN
1-487547-2
FFC RCPT CONTACT .050CL