help desk software

2-5120521-1

TE Connectivity / AMP Brand

1FHR,64,30A/S,R,N,S08,09,10

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-5120521-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
650
Package Type:
Reel
Board-to-Board Configuration:
Parallel
Contact Mating Area Plating Material:
Gold
Number of Positions:
64
Mating Tab Thickness:
.008 in, .2 mm
PCB Mount Retention:
Without
PCB Contact Termination Area Plating Material Thickness:
150 µin, 3.81 µm
UL Flammability Rating:
UL 94V-0
Contact Mating Area Plating Material Thickness:
29.92 µin, .76 µm
Industry Standard:
IEEE 1386
Connector Width:
150 in, 3.81 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Mating Entry Location:
Top
Contact Shape & Form:
Single Beam , Square
PCB Mount Alignment:
With
Centerline (Pitch):
.039 in, 1 mm
Contact Layout:
Inline
Stack Height:
.394 in, 10 mm, 8 mm, 9 mm
Connector & Contact Terminates To:
Printed Circuit Board
Sealable:
No
PCB Mount Orientation:
Vertical
Differential Signaling:
Yes
Contact Type:
Socket
Insulation Resistance:
2 MΩ
Contact Base Material:
Phosphor Bronze
Operating Voltage:
250 VAC
Stackable:
Yes
UL Rating:
Listed
Circuit Application:
Signal
Rectangular Termination Post & Tail Width:
.012 in, .3 mm
Mating Tab Width:
.024 in, .63 mm
Contact Underplating Material Thickness:
50 µin, 1.27 µm
Number of Columns:
32
Contact Current Rating (Max):
1 A
PCB Connector Assembly Type:
PCB Mount Receptacle
PCB Mount Alignment Type:
Locating Posts
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
PCB Contact Termination Area Plating Material Finish:
Matte
Housing Material:
Thermoplastic
PCB Contact Termination Area Plating Material:
Tin
Connector Length:
1.347 in, 34.22 mm
Mating Alignment Type:
None
Packaging Quantity:
650
Connector System:
Board-to-Board
Connector Height:
.211 in, 5.37 mm
Agency/Standard:
CSA , UL
Termination Method to Printed Circuit Board:
Surface Mount
PCB Mount Retention Type:
None
Mating Alignment:
Without
Mating Retention:
Without
Primary Product Color:
Black
Approved Standards:
CSA LR7189 , UL E28476
Packaging Type:
Tape & Reel
1FHR,64,30A/S,R,N,S08,09,10
Search Keywords:
251205211
IN STOCK: 650
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
975
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$25.88
$129.400
250
$25.49
$6,372.500
500
$25.11
$12,555.000
975
$24.74
$24,121.500
1,950
$12.63
$24,628.500
2,925
$8.60
$25,155.000
3,900 +
$8.43
$32,877.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models