Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-5120527-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Type:
IEEE 1386
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
84
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 110 °C
1FHP,84,30A/S,R,N,S10,12,13,15
Search Keywords:
251205272
IN STOCK:
800
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$11.38
$56.900
50
$11.17
$558.500
100
$11.00
$1,100.000
200
$10.83
$2,166.000
400
$10.67
$4,268.000
600
$10.51
$6,306.000
800
+
$10.35
$8,280.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
RS6011YA600M
Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.10W - 150VAC/10VDC - PCB Mount.
PX0749/S
Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer®
ESQ-105-12-G-D
Board-To-Board Connector - Elevated - 2.54 mm - 10 Contacts - Receptacle - Through Hole.
ESQ-105-23-G-D
.100" PC/104™ Elevated Socket Strip
ESQ-105-33-G-D
.100" PC/104™ Elevated Socket Strip