help desk software
DATA SHEET

2-5174339-5

TE Connectivity / AMP Brand

68 Position D-Type Cap, Male Pins Connector .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-5174339-5
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
N/A
Number of Contacts:
68
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 85 °C
The 2-5174339-5 is a 68-position 4-row shielded vertical mount PCB D-sub Header with through-hole-solder termination and nickel over copper plated zinc shield. This Amplimite series II D-sub PCB header has gold-plated phosphor bronze contacts, black PBT housing and nickel over copper plated zinc full metal shell. Boardlock PCB mount retention UL94V-0 Flammability rating Applications Computers & Computer Peripherals
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 68
  • Shielded
  • Without Mating Connector Lock
Search Keywords:
251743395
IN STOCK: 1,029
Ships today, if you order in
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.01
$25.010
10
$17.30
$173.000
25
$15.24
$381.000
70
$14.74
$1,031.800
140
$14.52
$2,032.800
280
$14.30
$4,004.000
560 +
$14.09
$7,890.400
Tools/3D Models