2-5174341-5
TE Connectivity / AMP BrandD Sub Connector - 68 Contacts - Plug - Through Hole - AMPLIMITE .050 II Series - Zinc Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-5174341-5
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Tray
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
PL
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
68
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 2-5174341-5 SCSI connector from 2-5174341-5 in order to interface with each other. This PL connector's 68 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. It has a plug type gender. 2-5174341-5 is housed in polybutylene terephthalate. This component will be shipped in tray format. Its 68 terminals use the solder termination method. This product is 63.9 mm long, 10.3 mm tall and 17.3 mm deep.
Product Highlights:
- Connector
- Plug
- Number of Positions = 68
- Shielded
- With Mating Connector Lock
Search Keywords:
251743415
IN STOCK:
2,155
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
108
Multiple:
4
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
4
$30.00
$120.000
28
$25.80
$722.400
52
$24.76
$1,287.520
108
$24.39
$2,634.120
216
$24.02
$5,188.320
324
$23.14
$7,497.360
432
+
$22.79
$9,845.280
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
219-4-1REC4-33057-2
Hydraulic Magnetic Circuit Breaker, 4 Pole, 209 Series | Sensata - Airpax 219-4-1REC4-3305...
IELK1-1-52F-5.00-01-V
Circuit Breaker Magnetic 1Pole 5A
249-4517-000
Connector Accessory - 0.75in Max Cable Dia - Backshell - Aluminum Alloy
413631-1
JACK,RTANG, PCB,50 OHM, BNC
M39024/10-02
Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Red