Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-5177986-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
450
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P07H.5,100,08/Sn,TR,SC
Product Highlights:
- Plug
- Family Name = Free Height
- .80 mm Centerline
- Number of Positions = 100
- In-Line Contact Layout
Search Keywords:
251779864
IN STOCK:
1,800
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
450
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$5.60
$28.000
100
$3.76
$376.000
250
$3.71
$927.500
450
$3.58
$1,611.000
900
$3.53
$3,177.000
1,350
$3.48
$4,698.000
1,800
+
$3.42
$6,156.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-4
0.8FH,R05H.5,100,08/Sn,TU
5179229-4
0.8FH,R05H.5,100,08/Sn,TU,SC
5177985-4
0.8FH,R05H.5,100,08/Sn,TR,SC
5-5179009-4
0.8FH,R09H.5,100,08/Sn,TU
5-5179180-4
0.8FH,R09H.5,100,08/Sn,TR,SC
5-5179232-4
0.8FH,R09H.5,100,08/Sn,TU,SC
5084613-4
0.8FH,R09H.5,100,30/Sn,TU
5353999-4
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD T/R
6123000-4
0.8FH,R05H.5,100,30/Sn,TU
5-1735480-4
0.8FH,R17H.5,100,08/Sn,TU
5-5179010-4
0.8FH,R13H.5,100,08/Sn,TU
5-5179233-4
0.8FH,R13H.5,100,08/Sn,TU,SC
5084616-4
0.8FH,R13H.5,100,08/Sn,TR,SC
5084618-4
0.8FH,R13H.5,100,30/Sn,TR,SC
7-5179180-4
0.8FH,R09H.5,100,30/Sn,TR,SC
7-1735480-4
0.8FH,R17H.5,100,30/Sn,TU
2-1735481-4
Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD Tube
2-1735482-4
Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD T/R
1735481-4
0.8FH,R17H.5,100,08/Sn,TU,SC
1735482-4
0.8FH,R17H.5,100,08/Sn,TR,SC