Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-530153-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Box
Type:
Shunt
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-40 to 85 °C
TDM SPRING, SHUNT ASY 2 POS
Product Highlights:
- Shunt Type = Tandem Spring
- Number of Positions = 2
- 2.54 mm Centerline
- Tin-Lead (100) over Nickel (50) Contact Mating Area Plating
- Shunt Style = Open Top
Search Keywords:
25301532
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
10,583
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
59 Weeks
Quantity
Unit Price
Ext. Price
25
$1.620
$40.500
250
$1.320
$330.000
500
$1.260
$630.000
1,000
$1.200
$1,200.000
2,500
$1.150
$2,875.000
5,000
$1.120
$5,600.000
10,000
$0.752
$7,520.000
15,000
+
$0.741
$11,115.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
640250-5
05P SL156 HSG W/LCK RAMP NATL
17502-10-B1
Cable Assembly Cord Set 2m 16AWG Power to Power 3 to 3 POS PL-F
20852-82
Power Relay 24VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
5266-C
Straight Blade Plug, 15 Amp, 125 Volt, Industrial Grade - Black & White
W28-XQ1A-10
Circuit Breaker - Thermal - 1 Pole - 10A, 250VAC/32VDC - Black Push to Reset Actuator - Pa...