Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-530666-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Package Type:
Tray
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.37 to 1.78 mm
Pitch:
3.96 mm
Number of Contacts:
12
Operating Temperature:
-55 to 105 °C
CONN LOW PRO 6 POS 156X200C/L
Product Highlights:
- 6 Dual Positions
- 3.96 mm Centerline
- Row-to-Row Spacing = 5.08 mm
- Post Type = Flow Solder Post
- Without Mounting Ears
Search Keywords:
25306661
Possible Replacement options available. See Alternatives
IN STOCK:
300
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
5
$9.92
$49.600
25
$8.85
$221.250
50
$8.43
$421.500
100
$7.75
$775.000
300
$7.55
$2,265.000
600
$7.00
$4,200.000
1,200
$6.60
$7,920.000
2,700
+
$6.57
$17,739.000
DOWNLOADS