Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-5331272-3
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bag
Type:
Discrete Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
SOCKET,MIN-SPR SN-AU SER-2
Product Highlights:
- Mating Pin Dia. Range = .46 - .51 mm
- Socket Length = 3.51 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
- Gold (30) Contact Spring Plating
Search Keywords:
253312723
This product is discontinued, but still in stock
IN STOCK:
2,068
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.3633
$18.165
500
$0.3254
$162.700
1,000
$0.3205
$320.500
2,500
$0.3157
$789.250
5,000
$0.3110
$1,555.000
7,500
$0.3063
$2,297.250
10,000
+
$0.3017
$3,017.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
GS0210SL4P111
D-Subminiature Connector
JX-41
MICRO SWITCH™ Basic Switches: Subminiature Component, Auxiliary Actuator, Reverse Leaf
ER134M4-12A
Electromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established ...
243D012-12-G04-0
Heat Shrink Boots - 45 ° - Size 243 - Lipped - 12 - 200 - -55 to 200 °C - Long-Term Fluid ...
MS27257-2
Sub-Subminiature Basic Switch