Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-534206-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand part 2-534206-5 is a reliable and versatile receptacle assembly. It is designed with the MOD II technology, ensuring optimal performance and durability. This double row receptacle features a dual entry design, allowing for flexibility in wire insertion. It has a .100x.100CL pitch, making it compatible with a wide range of applications. The vertical mount configuration makes it easy to integrate into existing systems. With its AMPMODU design, this receptacle assembly offers a high level of quality and reliability.
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 50
- Number of Rows = Dual
- Standard Profile
Search Keywords:
25342065
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5,451
Ships today, if you order in
Minimum Order:
9
Multiple:
9
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
9
$9.84
$88.560
27
$9.21
$248.670
54
$9.11
$491.940
108
$8.62
$930.960
252
$8.49
$2,139.480
504
$8.16
$4,112.640
1,008
+
$7.37
$7,428.960
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
100-096-432
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Tube
OF20GJE
Res Carbon Composition 2 Ohm 5% 0.5W(1/2W) AXL Bag
OX101K
Res Ceramic Composition 100K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
V7812-1000R
1 A Output Current, 4.75~32 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Convert...
SFM-130-01-S-D
.050" Tiger Eye™ High-Reliability Socket Strip