Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-534998-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand part 2-534998-5 is a 50 MODIV VRT DR CE 100/125 component designed for use in a wide range of applications. This high-quality product offers reliability and performance, making it a great choice for various projects.
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 50
- Number of Rows = Dual
- Low Profile
Search Keywords:
25349985
Possible Replacement options available. See Alternatives
IN STOCK:
1,928
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
135
Multiple:
9
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
9
$6.03
$54.270
27
$5.95
$160.650
54
$5.82
$314.280
108
$5.73
$618.840
135
$5.68
$766.800
270
$5.62
$1,517.400
405
$5.57
$2,255.850
540
+
$5.51
$2,975.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models