Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-535512-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Right Angle
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
30
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Part 2-535512-2 is a TE Connectivity / AMP Brand connector with the product code 30 MODII HORZ DR CE EESS .100. This connector features a compact design with 30 positions and horizontal orientation, ideal for various electronic applications. The connector is designed to provide a reliable connection while meeting CE and EESS standards for quality and performance.
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 30
- Number of Rows = Dual
- Standard Profile
Search Keywords:
25355122
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
720
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
150
Multiple:
15
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
15
$5.64
$84.600
30
$5.59
$167.700
60
$5.53
$331.800
105
$5.47
$574.350
150
$5.42
$813.000
300
$5.36
$1,608.000
450
$5.31
$2,389.500
600
+
$5.06
$3,036.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models