help desk software
DATA SHEET

2-5499141-6

TE Connectivity / AMP Brand

A/L UNIV HDR 26P RA LG LAT BLUE .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-5499141-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
A/L UNIV HDR 26P RA LG LAT BLUE
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 26
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords:
254991416
IN STOCK: 302
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.41
$52.050
25
$10.26
$256.500
50
$10.10
$505.000
90
$9.95
$895.500
180
$6.12
$1,101.600
270
$4.85
$1,309.500
360 +
$4.75
$1,710.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models