Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-5499206-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
36
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TE Connectivity / AMP Brand part 2-5499206-4 is an A/L UNIV HDR 20P VERT LG LAT B connector. This connector is designed for versatile applications, offering a universal header with 20 pins. Its vertical orientation and large lateral traces provide a secure and reliable connection. It is ideal for use in various electronic devices and provides excellent performance and durability.
Search Keywords:
254992064
IN STOCK:
1,080
Can Ship immediately
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
108
Multiple:
36
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
36
$5.990
$215.640
72
$5.926
$426.672
108
$5.385
$581.580
216
$5.332
$1,151.712
324
$5.278
$1,710.072
432
+
$4.800
$2,073.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1-172161-9
MINI UNIVERSAL M-N-L CAP 9P
1-640508-0
Connector Housing - MR Series - Receptacle - 3 Positions - 4.19 mm - Miniature Rectangular...
1-66255-1
MALE CONTACT ASSY. (STRIP)
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
206226-1
Circular Connector - CPC Series 3 - Cable Mount Plug - 7 Contacts - Crimp Pin - Contacts N...