Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-5499206-9
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
24
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
TE Connectivity's AMP brand part 2-5499206-9 is a versatile and high-quality vertical header connector. With 40 pins and a large latch for secure connection, this header connector is ideal for a wide range of applications.
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 40
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
254992069
IN STOCK:
288
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
72
Multiple:
24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
24
$10.26
$246.240
48
$10.15
$487.200
72
$10.05
$723.600
144
$9.95
$1,432.800
216
$9.57
$2,067.120
288
+
$8.53
$2,456.640
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
901-9892-RFX
RF Connector SMA Straight Jack Solder Cup Panel Mount 50 Ohm
178803-5
DYNAMIC D3100D TAB HSG PM 10P
1-66358-0
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 13A - Wire & Cable - Power & Signa...
5748641-1
KIT,RCPT,44P,HDP-22,SHLD ENCLSRE
622-4041LF
Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount