Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-552271-1
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
RCP
Termination Method:
IDT
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
ASSY, RCPT, 14 POS, B SLOT
Search Keywords:
25522711
This product is discontinued, but still in stock
IN STOCK:
24
Can Ship immediately
You may purchase in-stock quantity up to 24
Minimum Order:
100
Available in less than min:
24
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$8.932
$8.932
100
$8.120
$812.000
200
$7.710
$1,542.000
300
$4.740
$1,422.000
400
$3.750
$1,500.000
500
+
$3.680
$1,840.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2-552001-1
Receptacle Connector - 50 Position - Free Hanging (In-Line) IDC/IDT.
5229912-1
D-Sub Connector - Plug - 50 Position - 2 Rows - 26 to 24 AWG Solid Wire Size, .33 mm² Stra...
552011-1
90 DEG COVER KIT 50 POS BLACK
552032-1
ASSY, PLUG, 50 POS, B SLOT
552283-1
ASSY, PLUG, 24 POS, B SLOT