2-603326-7
TE Connectivity / AMP BrandHeat Shrink Tubing ST Polyolefin White Thin Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-603326-7
RoHS:
Yes
HTS:
3926909990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.18 mm
Inside Diameter Before Shrinking:
6.35 mm
Life Cycle:
Discontinued
Heat Shrink Tubing ST Polyolefin White Thin Reel
Product Highlights:
- Jacket Tubing
- Military Application
- Operating Temperature = -55 - 135 °C
- Inside Diameter (Min-Max) = 3.18 - 6.35 mm
- Without Sealant
Search Keywords:
26033267
This product is discontinued, but still in stock
IN STOCK:
12,850
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$6.54
$130.800
50
$3.10
$155.000
100
$1.29
$129.000
500
$1.28
$640.000
1,000
$1.21
$1,210.000
1,350
$1.20
$1,620.000
2,700
+
$1.10
$2,970.000
Product Guides