help desk software
DATA SHEET

2-604774-0

TE Connectivity / AMP Brand

CABLE TIES AMP-TY 15-1/2" 1000P .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-604774-0
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Standard Locking
Body Material:
Nylon
Dimension:
393.7 mm
Color:
Black
Operating Temperature:
N/A
CABLE TIES AMP-TY 15-1/2" 1000P
Product Highlights:
  • Cable Tie
  • Cable Tie Style = Standard
  • AMP-TY Product Line
  • Nylon Material
  • Length = 393.70 mm
Search Keywords:
26047740
  Different packaging options available.  See Alternatives
IN STOCK: 1,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4087
$40.870
250
$0.3248
$81.200
500
$0.2846
$142.300
1,250
$0.2612
$326.500
2,500
$0.2573
$643.250
3,750
$0.2523
$946.125
5,000 +
$0.2485
$1,242.500
Tools/3D Models