2-640361-4
TE Connectivity / AMP BrandConn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-640361-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
17
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 15.49 mm
- 24 Positions
Search Keywords:
26403614
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
307
Ships today, if you order in
Minimum Order:
17
Multiple:
17
Quantity
Unit Price
Ext. Price
17
$4.69
$79.730
34
$3.47
$117.980
51
$2.91
$148.410
68
$2.76
$187.680
425
$2.25
$956.250
850
$2.09
$1,776.500
1,275
$2.06
$2,626.500
1,700
+
$2.03
$3,451.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7914G-1-000E
Tactile Switch - SPST - N.O. - Round Button - Gull Wing - 5 x 6.2 x 4.19 mm - 0.1A - 16VAC...
350430-1
Wire-To-Board Connector - 6.35 mm - 4 Contacts - Header - Universal MATE-N-LOK Series - Th...
CMD15-21SRC/TR8
LED SMT 1206 1.7V 20mA 15mcd Red 2K
350431-1
Wire-To-Board Connector- Vertical - 6.35 mm - 6 Contacts - Header - Universal MATE-N-LOK S...