Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-641215-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Wire to Board
Body Orientation:
Straight
Gender:
M
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
20P MTA100 HDR ASSY FL/ST 30AU
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 20
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
26412150
IN STOCK:
175
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$6.58
$32.900
50
$5.38
$269.000
100
$5.30
$530.000
250
$5.25
$1,312.500
500
$5.19
$2,595.000
750
$5.14
$3,855.000
1,000
+
$5.09
$5,090.000
Tools/3D Models
Product Guides