help desk software
DATA SHEET

2-641616-1

TE Connectivity / AMP Brand

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-641616-1
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords:
26416161
  This product is discontinued, but still in stock
IN STOCK: 1,124
Can Ship immediately
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$7.120
$142.400
25
$5.240
$131.000
100
$1.400
$140.000
500
$1.100
$550.000
1,000
$1.020
$1,020.000
4,300 +
$0.947
$4,072.100
Tools/3D Models
Product Guides