Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-6437285-6
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
14
Package Type:
Tube
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Termination Method to Printed Circuit Board:
Through Hole - Solder
Mating Pin Diameter:
.039 in, 1 mm
Number of Positions:
34
Connector & Contact Terminates To:
Printed Circuit Board
Mounting Holes:
With
Profile Height from PCB:
.843 in, 21.4 mm
Centerline (Pitch):
.118 in, .138 in, 3 mm, 3.5 mm
Panel Mount Feature:
Without
Packaging Type:
Tube
Number of Rows:
4
Packaging Quantity:
14
Connector System:
Wire-to-Board , Wire-to-Device
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
PCB Mount Alignment:
Without
Number of Signal Positions:
34
Nominal Voltage Architecture:
12 V, 24 V, 240 V, 42 V, 48 V
Primary Product Color:
Black
Degree of Protection:
JIS D0203
PCB Mount Orientation:
Horizontal
Sealable:
Yes
PCB Mount Retention:
Without
Connector Length:
1.791 in, 45.5 mm
Contact Size:
1mm
Operating Voltage:
250 VAC, 250 VDC
Connector Shape:
Rectangular
Mating Retention Type:
Locking Interface
UL Flammability Rating:
UL 94HB
Mating Retention:
With
Voltage Rating (Max):
250 VAC, 250 VDC
Connector Width:
.906 in, 23 mm
PCB Connector Assembly Type:
PCB Mount Header
Contact Mating Area Plating Material:
Gold
Shielded:
No
Mating Alignment:
With
Header Type:
Fully Shrouded
Contact Type:
Pin
SUPER SEAL 34POS CAP ASSY H AU
Search Keywords:
264372856
IN STOCK:
0
MOQ for out of Stock Qty:
280
Multiple:
14
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
280
$26.18
$7,330.400
560
$13.82
$7,739.200
840
$9.50
$7,980.000
1,120
+
$9.31
$10,427.200
Tools/3D Models