help desk software

2-644489-2

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bag/Box .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-644489-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Type:
Shrouded Header3594
Body Orientation:
Right Angle3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
2503584VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 105 °C
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bag/Box
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords:
26444892
IN STOCK: 7,931
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.15
$53.750
500
$1.38
$690.000
1,000
$1.34
$1,340.000
2,500
$1.30
$3,250.000
5,000
$1.28
$6,400.000
7,500
$1.25
$9,375.000
10,000 +
$1.24
$12,400.000