help desk software
DATA SHEET

2-6609006-1

TE Connectivity / AMP Brand

1EJT1=F8133 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-6609006-1
Alias/AKA:
1EJT1
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Operating Frequency:
150 to 1000000 KHz
Operating Temperature:
-10 to 40 °C
1EJT1=F8133
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EJT (1-15 Amp) Series
  • High Frequency Application
  • Mount Style = Flanged
Search Keywords:
266090061
IN STOCK: 287
Ships today, if you order in
MOQ for out of Stock Qty:
30
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.51
$27.510
5
$27.09
$135.450
10
$26.69
$266.900
30
$26.29
$788.700
60
$16.18
$970.800
90
$12.81
$1,152.900
120 +
$12.55
$1,506.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models