help desk software
DATA SHEET

2-745129-9

TE Connectivity / AMP Brand

SHLDING FERRULE,PLTD,BULK PKG .. see full description

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-745129-9
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Ferrule
Color:
N/A
SHLDING FERRULE,PLTD,BULK PKG
Product Highlights:
  • Ferrule
  • Ferrule Type = Crimp
  • Ferrule Diameter = 17.65 mm
  • Shell Size = 5
Search Keywords:
27451299
IN STOCK: 827
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2500
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.12
$45.600
500
$5.64
$2,820.000
1,000
$5.59
$5,590.000
2,500
$5.53
$13,825.000
5,000
$5.48
$27,400.000
7,500
$5.43
$40,725.000
10,000 +
$5.37
$53,700.000
Tools/3D Models