Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-747704-0
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 2-747704-0 is a high-quality 25 plug sp/fms brdlk. This product is designed with precision engineering for reliable and durable performance. It features a secure locking mechanism that ensures a secure and stable connection. With its compact design, this plug is easy to install and offers an excellent solution for various electronic applications. Trust TE Connectivity / AMP Brand for top-notch quality and exceptional performance.
Product Highlights:
- Number of Positions = 25
- Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords:
27477040
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
790
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
158
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$15.93
$79.650
50
$10.31
$515.500
100
$10.00
$1,000.000
158
$9.69
$1,531.020
315
$9.60
$3,024.000
473
$9.50
$4,493.500
630
+
$9.41
$5,928.300
Tools/3D Models
Product Guides
Accessories
1658610-2
25 POS HDF RCPT, MS, LEAD FREE
1-745495-7
25 HDE MS RCPT,26-30,LEAD FREE
5746861-2
25 POS HDF RCPT, MS
1-747947-6
KIT,RCPT,25P,HDE,SHLD ENCLSRE
1-747947-5
KIT,RCPT,25P,HDE,SHLD ENCLSRE
1658612-2
D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDF-20 Seri ...
1-745495-9
25 HDE MS RCPT,20-22,LEAD FREE
1-745495-8
D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDE-20 Seri ...
747548-8
KIT,RCPT,25P,HDE,SHLD HDWRE