Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-747708-0
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 2-747708-0 is a reliable and durable electrical connector designed for printed circuit board (PCB) applications. This connector features a single receptacle (RCPT) design with a snap-in locking mechanism, ensuring secure and consistent connections. With its superior performance and easy installation, this connector is perfect for various electronic applications that require a secure and stable connection on PCB boards.
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords:
27477080
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
270
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
158
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$11.94
$59.700
50
$10.74
$537.000
100
$9.90
$990.000
158
$9.80
$1,548.400
315
$9.70
$3,055.500
473
$9.61
$4,545.530
630
+
$8.97
$5,651.100
Tools/3D Models
Product Guides
Accessories
1658608-2
D Sub Connector - DB25 - 25 Contacts - Plug - Crimp - DB - Amplimite HDF-20 Series - Metal ...
1-745496-9
PLUG ASSY,25P,HDE,MS
747547-9
KIT,PLUG,25P,HDE,SHLD HDWRE
747547-8
KIT,PLUG,25P,HDE,SHLD HDWRE
2-745496-0
PLUG ASSY,25P,HDE,MS
1-747948-6
KIT,PLUG,25P,HDE,SHLD ENCLSRE
1-747948-5
25 SHLDG ENCL PLUG,LEAD FREE
1658613-2
25 Position D-Sub Plug, Male Pins Connector
1-745496-7
25 HDE MS PLUG,22-26,LEAD FREE
CUSTOMERS
ALSO BOUGHT
2-748003-0
09 PLUG SP/FMS BRDLK
350429-4
03P UMNL PIN HDR ASSY NATL LF
66105-1
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gol...
747845-4
15 MSFL RCPT RA 318 (IN,FM,BL)
5366NCR
Straight Blade Plug - 2 Pole - 3 Wire - #16-12 AWG - 20A 125V - AutoGrip - Screw - Nylon -...