help desk software
DATA SHEET

2-748003-0

TE Connectivity / AMP Brand

09 PLUG SP/FMS BRDLK .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-748003-0
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
17
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 2-748003-0 is a 09 PLUG SP/FMS BRDLK. This high-quality plug is designed for use in a variety of applications, particularly in connector systems. It features a secure, board-locking mechanism, providing reliable and secure connections. This plug is easy to install and provides a dependable solution for your connectivity needs.
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords:
27480030
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 323
Ships today, if you order in
Minimum Order:
17
Multiple:
17
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
17
$2.955
$50.235
51
$2.926
$149.226
102
$2.814
$287.028
255
$2.786
$710.430
510
$2.758
$1,406.580
1,003
$2.730
$2,738.190
2,516
$2.703
$6,800.748
5,015 +
$2.676
$13,420.140
Tools/3D Models