help desk software
DATA SHEET

2-770602-2

TE Connectivity / AMP Brand

Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-770602-2
RoHS:
Yes
HTS:
8538906000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
22
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount
Product Highlights:
  • CST-100 Housings
  • Number of Positions = 22
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords:
27706022
  This product is discontinued, but still in stock
IN STOCK: 420
Can Ship immediately
You may purchase in-stock quantity up to 420
Minimum Order:
500
Available in less than min:
420
Multiple:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.222
$2.222
500
$2.020
$1,010.000
1,000
$1.920
$1,920.000
1,500
$1.824
$2,736.000
3,000
$1.122
$3,366.000
4,500
$0.886
$3,987.000
6,000 +
$0.866
$5,196.000
RECOMMENDED REPLACEMENT
2-1375820-2
2-1375820-2
VIEW PRODUCT
Tools/3D Models
Product Guides