2-794630-0
TE Connectivity / AMP BrandConn Power HDR 20 POS 3mm Solder ST Thru-Hole 20 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-794630-0
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
104
Package Type:
TRAY
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
20
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Power HDR 20 POS 3mm Solder ST Thru-Hole 20 Terminal 1 Port
Product Highlights:
- Header Assembly
- Number of Positions = 20
- Number of Rows = Dual
- Vertical Mount Angle
- Mount Style = Through-Hole
Search Keywords:
wire to board, wire to wire, high density, Power Pin & Socket, Soft Shell, Lighting Interconnection, wire to panel, power, pcb connectors, discrete wire, crimp, low profile, Micro MATE-N-LOK connector, MATE-N-LOK connector, Low Profile Soft Shell connector, Lighting, LED Lighting, Lighting Applications, Soft Shell connector, Low profile Micro MATE-N-LOK connector
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
104
Available in less than min:
2
Multiple:
104
Quantity
Unit Price
Ext. Price
1
$2.981
$2.981
104
$2.710
$281.840
208
$2.650
$551.200
312
$2.630
$820.560
416
$2.520
$1,048.320
1,144
$2.340
$2,676.960
2,288
$2.330
$5,331.040
3,432
$2.310
$7,927.920
4,576
+
$2.300
$10,524.800
Product Guides